PRUEF 2 RT | Hirschmann Test & Measurement
Test probe, socket 4 mm, rigid, 30 V, red, PRUEF 2 RT
Unit Price (€ / pc.)
1.9040 € *
Available: 8 pcs.
Next delivery: 160 pcs. on 2024-09-24
Available in 6 Days: 1,460 pcs.
Leadtime: On Request **
Total Price:
1.90 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9040 €
20 pcs.
1.6303 €
100 pcs.
1.4637 €
500 pcs.
1.3923 €
1000 pcs.
1.2733 €
*incl. VAT plus shipping costs
**Subject to prior sale
Test probes, type Hirschmann T & M PRUEF 2.
Flexible, step-on proof insulated sleeve and strong 2.0 mm stainless steel tip. With 4.0 mm jack made of brass; Rated voltage: 60 VDC. Contact resistance: 50 mohm. Operating temperatures: –25 °C to +80 °C.
Technical attributes (type, color): PRUEF 2, red
Technical specifications
Connection | socket 4 mm, rigid | |
Colour | red | |
Material Insulation | PP | |
Contact material | brass | |
Rated voltage | 30 V |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Original Packaging | Carton with 20 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |