FLUKE TLK291 | Fluke
Test probes kit, socket 4 mm, black/red, FLUKE TLK291
Unit Price (€ / pc.)
116.62 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Test probe set, 2435108, Fluke
Fluke TLK291 test tip set with fuse. For firm and safe contact.
Technical specifications
Connection | socket 4 mm | |
Colour | black/red |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369095 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |