FLUKE TL910 | Fluke

Measuring lead with (test probe, straight) to (4 mm plug, angled), 1 m, black/red, CAT II, FLUKE TL910

Order No.: 21K3174
EAN: 0095969106887
MPN:
FLUKE TL910
1616632
Fluke
FLUKE TL910 Fluke Test Leads
Image may differ
Unit Price (€ / pc.)
138.04 € *
Available: 4 pcs.
Leadtime: 2 Weeks **
Total Price:
138.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
138.04 €

Accessories for multimeter 8845A/8846A, 28...

TL 910, set of probe tips

Technical specifications
Connection (1) test probe, straight
Connection (2) 4 mm plug, angled
Rated Voltage 1000 V
Rated current 3 A
Touch safe Yes
Colour black/red
Cable length 1 m
Rated category CAT II
Stackable Yes
Logistics
Country of origin US
Customs tariff number 85444290
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes