PRUEF 2600 SW | Hirschmann Test & Measurement
Test probe, socket 4 mm, rigid, 1 kV, black, PRUEF 2600 SW
Unit Price (€ / pc.)
3.7366 € *
Available: 10 pcs.
Available in 6 Days: 480 pcs.
Leadtime: On Request **
Total Price:
3.74 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7366 €
20 pcs.
3.2844 €
100 pcs.
3.0583 €
500 pcs.
2.9512 €
1000 pcs.
2.7727 €
*incl. VAT plus shipping costs
**Subject to prior sale
Safety test probes, type Hirschmann T & M PRUEF 2600.
Compliant with IEC 61010. With elastic, step-on proof insulating sleeve and 2.0 mm stainless steel tip; Connection: 4.0 mm jack made of brass. Rated voltage: 1000 V AC/DC, CAT III. Contact resistance: 50 mohm. Operating temperatures: –25 to +80 °C.
Technical attributes (type, color): PRUEF 2600, black
Technical specifications
Connection | socket 4 mm, rigid | |
Colour | black | |
Material Insulation | PP | |
Contact material | brass | |
Rated voltage | 1 kV |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Original Packaging | Carton with 20 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |