Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Test lead, Plug, 4 mm, sprung, 100 cm, red

  • Connection: Plug, 4 mm, sprung
  • Colour: red
  • Insulation: Silicon

Order No. 86 F 484

Manufacturer name

Hirschmann T&M

Manufacturer No.

MLS SIL GG 100/1 RT
934 174-101
934174101

piece
Total

€ 10.34
There are 18 piece in stock
Delivery:

scale from 1 from 25 from 50 from 100 from 200
Price* per piece € 10.3411 € 9.6628 € 9.2344 € 8.8655 € 8.4966
product.detail.add.UNDEFINED

Technical features

Plug, 4 mm, sprung
red
Silicon
1 kV
16 A
Ultra-flexible, double insulation
1 mm²
100 cm
Safety plug
axial

Manufacturer information

Manufacturer name Hirschmann T&M
Manufacturer number MLS SIL GG 100/1 RT
934 174-101
934174101
Country of origin Germany
Customs tariff number 85444290
The above illustration may deviate
Lötkolbenbeständig. Eingearbeiteter Farbindikator zur Erkennung von Schäden an der Isolation.
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK free
    PFOS free
    SVHC free (15.06.2015)
Other versions