MLS SIL GG 50/1 SW | Hirschmann Test & Measurement

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 500 mm, black, silicone, 1.0 mm², CAT III

Order No.: 86F480
EAN: 4099891074241
MPN:
MLS SIL GG 50/1 SW
934 172-100
Series: MLS SIL GG
Hirschmann Test & Measurement
default L
front L
Image may differ
Unit Price (€ / pc.)
6.4498 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
6.45 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4498 €
25 pcs.
5.9143 €
50 pcs.
5.5573 €
100 pcs.
5.2003 €
250 pcs.
4.8314 €
*incl. VAT plus shipping costs
**Subject to prior sale

Measuring lead, MLS SIL GG 50/1 SW, Hirschmann Test & Measurement

Touch-proof silicone test lead according to IEC 61010, safety plugs on both ends with 4 mm diameter and straight outlet. Contact spring copper beryllium nickel-plated. Highly flexible, double-insulated stranded cable, soldering iron resistant, grip sleeve and cable tread-proof. Incorporated color indicator to detect damage to the insulation.

Technical specifications
Connection (1) 4 mm plug, spring-loaded, straight
Connection (2) 4 mm plug, spring-loaded, straight
Rated Voltage 1000 V
Rated current 16 A
Touch safe Yes
Colour black
Cable length 500 mm
contact surface nickel-plated
Cable cross-section 1.0 mm²
Material silicone
Rated category CAT III
Stackable No
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Cable length
Colour
Material
Cable cross-section
contact surface
Rated Voltage
Rated current
Rated category
Connection (2)
Connection (1)
1 item in 9 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable length
Colour
Material
Cable cross-section
contact surface
Rated Voltage
Rated current
Rated category
Connection (2)
Connection (1)
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 1 m, red, silicone, 1.0 mm², CAT III
Order No.:
 86F484
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 MLS SIL GG 100/1 RT
Available: 6 pcs. Leadtime: 1 Week **
Total Price: 7.26 € *
1 pcs.
7.2590 €
25 pcs.
6.6521 €
50 pcs.
6.2475 €
100 pcs.
5.8429 €
250 pcs.
5.4383 €
1 m
red
silicone
1.0 mm²
nickel-plated
1000 V
16 A
CAT III
4 mm plug, spring-loaded, straight
4 mm plug, spring-loaded, straight
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 2 m, blue, silicone, 1.0 mm², CAT III
Order No.:
 86F488
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 MLS SIL GG 200/1 BL
Available: 22 pcs. Leadtime: 2 Weeks **
Total Price: 8.90 € *
1 pcs.
8.9012 €
25 pcs.
8.1634 €
50 pcs.
7.6636 €
100 pcs.
7.1757 €
250 pcs.
6.6759 €
2 m
blue
silicone
1.0 mm²
nickel-plated
1000 V
16 A
CAT III
4 mm plug, spring-loaded, straight
4 mm plug, spring-loaded, straight
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 1 m, black, silicone, 1.0 mm², CAT III
Order No.:
 86F483
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 MLS SIL GG 100/1 SW
Available: 12 pcs. Leadtime: 1 Week **
Total Price: 7.26 € *
1 pcs.
7.2590 €
25 pcs.
6.6521 €
50 pcs.
6.2475 €
100 pcs.
5.8429 €
250 pcs.
5.4383 €
1 m
black
silicone
1.0 mm²
nickel-plated
1000 V
16 A
CAT III
4 mm plug, spring-loaded, straight
4 mm plug, spring-loaded, straight
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 1 m, blue, silicone, 1.0 mm², CAT III
Order No.:
 86F485
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 MLS SIL GG 100/1 BL
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 7.26 € *
1 pcs.
7.2590 €
25 pcs.
6.6521 €
50 pcs.
6.2475 €
100 pcs.
5.8429 €
250 pcs.
5.4383 €
1 m
blue
silicone
1.0 mm²
nickel-plated
1000 V
16 A
CAT III
4 mm plug, spring-loaded, straight
4 mm plug, spring-loaded, straight
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 2 m, black, silicone, 1.0 mm², CAT III
Order No.:
 86F486
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 MLS SIL GG 200/1 SW
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 8.90 € *
1 pcs.
8.9012 €
25 pcs.
8.1634 €
50 pcs.
7.6636 €
100 pcs.
7.1757 €
250 pcs.
6.6759 €
2 m
black
silicone
1.0 mm²
nickel-plated
1000 V
16 A
CAT III
4 mm plug, spring-loaded, straight
4 mm plug, spring-loaded, straight
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 500 mm, black, silicone, 1.0 mm², CAT III
Order No.:
 86F480
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 MLS SIL GG 50/1 SW
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 6.45 € *
1 pcs.
6.4498 €
25 pcs.
5.9143 €
50 pcs.
5.5573 €
100 pcs.
5.2003 €
250 pcs.
4.8314 €
500 mm
black
silicone
1.0 mm²
nickel-plated
1000 V
16 A
CAT III
4 mm plug, spring-loaded, straight
4 mm plug, spring-loaded, straight
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 500 mm, blue, silicone, 1.0 mm², CAT III
Order No.:
 86F482
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 MLS SIL GG 50/1 BL
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 6.45 € *
1 pcs.
6.4498 €
25 pcs.
5.9143 €
50 pcs.
5.5573 €
100 pcs.
5.2003 €
250 pcs.
4.8314 €
500 mm
blue
silicone
1.0 mm²
nickel-plated
1000 V
16 A
CAT III
4 mm plug, spring-loaded, straight
4 mm plug, spring-loaded, straight
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 2 m, red, silicone, 1.0 mm², CAT III
Order No.:
 86F487
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 MLS SIL GG 200/1 RT
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 8.90 € *
1 pcs.
8.9012 €
25 pcs.
8.1634 €
50 pcs.
7.6636 €
100 pcs.
7.1757 €
250 pcs.
6.6759 €
2 m
red
silicone
1.0 mm²
nickel-plated
1000 V
16 A
CAT III
4 mm plug, spring-loaded, straight
4 mm plug, spring-loaded, straight
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 500 mm, red, silicone, 1.0 mm², CAT III
Order No.:
 86F481
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 MLS SIL GG 50/1 RT
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 6.45 € *
1 pcs.
6.4498 €
25 pcs.
5.9143 €
50 pcs.
5.5573 €
100 pcs.
5.2003 €
250 pcs.
4.8314 €
500 mm
red
silicone
1.0 mm²
nickel-plated
1000 V
16 A
CAT III
4 mm plug, spring-loaded, straight
4 mm plug, spring-loaded, straight