PB 4 RT | Hirschmann Test & Measurement
4 mm socket, solder connection, CAT O, red, PB 4 RT
Unit Price (€ / pc.)
2.0587 € *
Available: 249 pcs.
Leadtime: 1 Week **
Total Price:
2.06 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0587 €
50 pcs.
1.7374 €
100 pcs.
1.6065 €
250 pcs.
1.5232 €
1000 pcs.
1.3923 €
*incl. VAT plus shipping costs
**Subject to prior sale
Test jacks, 4.0 mm, type Hirschmann T & M PB 4.
For 4.0 mm laboratory plugs. For soldering onto PCBs. Made of tinned brass; Rated voltage: 60 VDC. Rated current: 16 A. For screw mounting on the PCB by means of cylindrical head screw BZ 2.2 DIN 7971. Operating temperatures: –25 to +85 °C.
Type: PB 4, red
Technical specifications
Connection | solder connection | |
Version | socket | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 16 A | |
Touch safe | No | |
diameter | 4 mm | |
Colour | red | |
contact surface | tin-plated | |
Length | 21 mm | |
Rated category | CAT O |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |