PMS SKS | Hirschmann Test & Measurement

Test equipment kit, PMS SKS

Order No.: 86F714
EAN: 4099891478346
MPN:
PMS SKS
932 794-001
Series: PMS
Hirschmann Test & Measurement
default L
Image may differ
Unit Price (€ / pc.)
51.8007 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
51.80 € *
Price list
Quantity
Price per unit*
1 pcs.
51.8007 €
5 pcs.
48.8376 €
10 pcs.
45.8745 €
25 pcs.
42.9233 €
50 pcs.
39.9602 €
*incl. VAT plus shipping costs
**Subject to prior sale

Test equipment sets, type Hirschmann T & M PMS SKS.

14 items, for laboratory product line 4.0 mm; Content: 4 measuring leads MLN 100/1, 2 measuring leads MLN 50/1, 2 measuring leads MLN 200/1, 2 clamp-type test probes KLEPS 30, 2 test probes PRUEF 2, 2 alligator clips AK 2 S.


Type: PMS SKS, test equipment set

Technical specifications
Accessory Type test equipment kit
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Accessory Type
Suitable for
1 item in 9 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Accessory Type
Suitable for
Test equipment kit, PMS SKS
Order No.:
 86F714
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 PMS SKS
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 51.80 € *
1 pcs.
51.8007 €
5 pcs.
48.8376 €
10 pcs.
45.8745 €
25 pcs.
42.9233 €
50 pcs.
39.9602 €
test equipment kit
Test equipment kit, for SMD testing, PMS 2
Order No.:
 86F6945
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 PMS 2
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 30.02 € *
1 pcs.
30.0237 €
5 pcs.
28.3101 €
10 pcs.
26.5846 €
25 pcs.
24.8710 €
50 pcs.
23.1574 €
test equipment kit
SMD testing
Test equipment kit, for SMD testing, PMS 0,64
Order No.:
 86F6980
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 PMS 0,64
Available: 21 pcs. Leadtime: 1 Week **
Total Price: 34.96 € *
1 pcs.
34.9622 €
5 pcs.
32.9630 €
10 pcs.
30.9638 €
25 pcs.
28.9646 €
50 pcs.
26.9654 €
test equipment kit
SMD testing
Test equipment kit, for SMD testing, PMS 4
Order No.:
 86F6946
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 PMS 4
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 29.60 € *
1 pcs.
29.5953 €
5 pcs.
27.9055 €
10 pcs.
26.2157 €
25 pcs.
24.5140 €
50 pcs.
22.8242 €
test equipment kit
SMD testing
Test equipment kit, for SMD testing, PMS 250
Order No.:
 86F712
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 PMS 250
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 44.53 € *
1 pcs.
44.5298 €
5 pcs.
41.9832 €
10 pcs.
39.4366 €
25 pcs.
36.8900 €
50 pcs.
34.3434 €
test equipment kit
SMD testing
Test equipment kit, for SMD testing, PMS 4 KFZ
Order No.:
 86F6951
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 PMS 4 KFZ
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 60.52 € *
1 pcs.
60.5234 €
5 pcs.
57.0605 €
10 pcs.
53.6095 €
25 pcs.
50.1466 €
50 pcs.
46.6837 €
test equipment kit
SMD testing
Test equipment kit, for SMD testing, PMS 1600
Order No.:
 86F6995
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 PMS 1600
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 45.47 € *
1 pcs.
45.4699 €
5 pcs.
42.7924 €
10 pcs.
40.1149 €
25 pcs.
37.9610 €
50 pcs.
35.5810 €
test equipment kit
SMD testing
Test equipment kit, for SMD testing, PMS 2600
Order No.:
 86F6948
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 PMS 2600
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 39.54 € *
1 pcs.
39.5437 €
5 pcs.
37.2827 €
10 pcs.
35.0217 €
25 pcs.
32.7607 €
50 pcs.
30.5116 €
test equipment kit
SMD testing
Test equipment kit, for SMD testing, PMS 0,64 SMD
Order No.:
 86F6981
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 PMS 0,64 SMD
Available: 0 pcs. Leadtime: 1 Week ** Next delivery: 1 pcs. on 2024-05-14
Total Price: 42.29 € *
1 pcs.
42.2926 €
5 pcs.
39.7579 €
10 pcs.
38.2347 €
25 pcs.
36.5449 €
50 pcs.
35.0217 €
test equipment kit
SMD testing