Case Service Set Electronics for all tasks around development, service, training and more. - PRUEF 2610 FT - Safety test probe, tread-proof with slim, spring-loaded stainless steel tip - MICRO-PRUEF MPS 2 0.64 FT - Miniature test probe with slim, spring-loaded stainless steel tip for tapping SMD components with protected 0.64mm connector plug - MICRO-KLEPS - Miniature clamp test probe with 0.64mm connector plug and rotating gripper - KLEPS 064 PCH - Miniature clamp test probe with 0, 64mm plug for tapping pins and wires up to Ø 1mm - MZS 4 - overmolded adapter plug from 4mm male to 2mm female - MICRO-SMD CLIP 1 - two-pole test clip for SMD components with flat gripper, electrically insulated spring and 0, 64mm connector - MA 260 SH - miniature touch-protected pick-off clamp for fine wires up to Ø 6mm with 4mm socket - AK 2 B 2540 I - wide-opening, touch-protected pick-off clamp (up to Ø 30mm) - MLS WS 50/2,5 - safety test lead, safety plugs on both sides Ø 4mm, wide-opening (length: 50cm) - MAL N 4-0,64/100-0,25 - overmolded measuring lead with 4mm plug, widely pluggable and insulated 0,64mm female connector (length: 100 cm) - MKL 0,64/25-0,25 - measuring lead insulated 0,64mm female connector on both sides (length: 25 cm) - BNC AL 0,64 - BNC adapter cable with two insulated 0,64mm connection sockets for measuring - 2-foot positioner for oscilloscope probes
Suitable for | SMD testing | |
Accessory Type | test equipment kit |
Country of origin | DE |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available