KIT 6911 / TEST 4 MM II | SCHÜTZINGER
Test equipment kit, for Laboratory program, KIT 6911 / TEST 4 MM II
Test equipment kits for 4.0 mm laboratory program, type Schützinger KIT 6911 / Test 4 mm II.
14 items; Content: 8 measuring leads (both ends with plug, 1.0 mm² conductor cross-section, 2 leads per 0.5 m, 1.0 m, 1.5 m and 2.0 m length), 2 clamp-type test probes (with stainless steel spring clamp in flexible shaft), 2 safety alligator clips (with 4.0 mm receptacle and 8.0 mm clamping range), 2 safety test probes (with 4.0 mm axial safety jack, including safety tip cap)
Type: KIT 6911 / Test 4 mm II
Suitable for | Laboratory program | |
Accessory Type | test equipment kit |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |