5250 | Pomona
Test clamp, red, L 38.1 mm, 5250
Order No.: 30F3620
EAN: 4099889682663
MPN:
5250
Unit Price (€ / pc.)
23.8000 € *
Available: 4 pcs.
Leadtime: 3 Weeks **
Total Price:
23.80 € *
Price list
Quantity
Price per unit*
1 pcs.
23.8000 €
5 pcs.
22.6100 €
15 pcs.
21.4795 €
*incl. VAT plus shipping costs
**Subject to prior sale
Test clips for SMD ICs, type Pomona 52../54.
Test clips for SMD ICs; Contacts: gold-plated, insulator: glass fiber-reinforced nylon, red. Operating temperatures: max. +102 °C.
Type: 5250, 8-pole
Technical specifications
Colour | red | |
contact surface | gold-plated | |
Length | 38.1 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 85359000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |