66.9011-10024 | Stäubli Electrical Connectors
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 1 m, yellow, PVC, 1.0 mm², CAT III
Unit Price (€ / pc.)
4.8790 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.88 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8790 €
25 pcs.
4.4863 €
50 pcs.
4.2245 €
100 pcs.
3.9508 €
500 pcs.
3.6890 €
*incl. VAT plus shipping costs
**Subject to prior sale
Extension lead, 66.9011-10024, Stäubli Electrical Connectors
Highly flexible, with insulation in PVC. One end with Ø 4 mm MULTILAM plug with rigid insulating sleeve, the other end with Ø 4 mm rigid socket with rigid insulating sleeve.
Technical specifications
Connection (1) | 4 mm plug, spring-loaded, straight | |
Connection (2) | 4 mm plug, spring-loaded, straight | |
Rated Voltage | 1000 V | |
Rated current | 19 A | |
Touch safe | Yes | |
Colour | yellow | |
Cable length | 1 m | |
contact surface | nickel-plated | |
Cable cross-section | 1.0 mm² | |
Material | PVC | |
Rated category | CAT III | |
Stackable | No |
Download
Logistics
Customs tariff number | 85444290 |
Original Packaging | Bag with 25 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |