MKL 0,64/25-0,25 SW | Hirschmann Test & Measurement

Measuring lead with (0.64 mm socket, spring-loaded, straight) to (0.64 mm socket, spring-loaded, straight), 250 mm, black, PVC, 0.25 mm², CAT O

Order No.: 86F679
EAN: 4099891078263
MPN:
MKL 0,64/25-0,25 SW
973 604-100
Series: MKL 0,64
Hirschmann Test & Measurement
default L
front L
Image may differ
Unit Price (€ / pc.)
3.2249 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
3.22 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2249 €
10 pcs.
2.8322 €
100 pcs.
2.4871 €
250 pcs.
2.3919 €
500 pcs.
2.2372 €
*incl. VAT plus shipping costs
**Subject to prior sale

Measuring lead, MKL 0,64/25-0,25 SW, Hirschmann T&M

Measuring lead with 2 insulated sockets for pins Ø 0.64 mm and rectangular posts 0.64 mm. Highly flexible stranded wire 0.25 mm² with 2 sockets x 0.64 mm.

Technical specifications
Connection (1) 0.64 mm socket, spring-loaded, straight
Connection (2) 0.64 mm socket, spring-loaded, straight
Rated Voltage 30 VAC/60 VDC
Rated current 3 A
Touch safe No
Colour black
Cable length 250 mm
contact surface gold-plated
Cable cross-section 0.25 mm²
Material PVC
Rated category CAT O
Stackable No
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Colour
Material
Cable cross-section
contact surface
Rated Voltage
Rated current
Rated category
Connection (2)
Cable length
Connection (1)
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour
Material
Cable cross-section
contact surface
Rated Voltage
Rated current
Rated category
Connection (2)
Cable length
Connection (1)
Measuring lead with (0.64 mm socket, spring-loaded, straight) to (0.64 mm socket, spring-loaded, straight), 250 mm, black, PVC, 0.25 mm², CAT O
Order No.:
 86F679
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 MKL 0,64/25-0,25 SW
Available: 10 pcs. Leadtime: 1 Week **
Total Price: 3.22 € *
1 pcs.
3.2249 €
10 pcs.
2.8322 €
100 pcs.
2.4871 €
250 pcs.
2.3919 €
500 pcs.
2.2372 €
black
PVC
0.25 mm²
gold-plated
30 VAC/60 VDC
3 A
CAT O
0.64 mm socket, spring-loaded, straight
250 mm
0.64 mm socket, spring-loaded, straight
Measuring lead with (0.64 mm socket, spring-loaded, straight) to (0.64 mm socket, spring-loaded, straight), 250 mm, red, PVC, 0.25 mm², CAT O
Order No.:
 86F680
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 MKL 0,64/25-0,25 RT
Available: 8 pcs. Leadtime: 1 Week **
Total Price: 3.22 € *
1 pcs.
3.2249 €
10 pcs.
2.8322 €
100 pcs.
2.4871 €
250 pcs.
2.3919 €
500 pcs.
2.2372 €
red
PVC
0.25 mm²
gold-plated
30 VAC/60 VDC
3 A
CAT O
0.64 mm socket, spring-loaded, straight
250 mm
0.64 mm socket, spring-loaded, straight