044122 | Benning

German schuko-style CEE adapter 16 A, for device tester ST 710/720, 044122

Order No.: 24K2174
EAN: 4014651441224
MPN:
044122
ADAPTER CEE-KU./SCHUKOST.
Benning
default L
Image may differ
Unit Price (€ / pc.)
84.014 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
84.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
84.014 €

Measuring adapter, 044122, Benning

NRGkick adapter CEE 16A to Schuko, 3 x 2.5mm², max. 13A, with identification function.

Features

  • With identification function
  • Original EV charging cable
Technical specifications
Suitable for device tester ST 710/720
Accessory Type german schuko-style CEE adapter 16 A
Logistics
Country of origin CN
Customs tariff number 90303100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes