236-742 | WAGO

PCB terminal, 1 pole, pitch 5 mm, AWG 28-12, 24 A, cage clamp, dark gray, 236-742

Order No.: 09H3402
EAN: 4044918774253
MPN:
236-742
Series: 236
WAGO
236-742 WAGO PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
0.4760 € *
Available: 110 pcs.
Leadtime: 1 Week **
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4760 €
100 pcs.
0.3451 €
500 pcs.
0.3035 €
*incl. VAT plus shipping costs
**Subject to prior sale

Modular PCB terminal block, Type Wago

For PCB mounting, cage clamp terminals for reliable termination of all wire types from 0.08 to 2.5 mm², Rated current: 16 A. The terminals can be snapped together to produce terminal blocks with any number of poles; the last open terminal must be covered with an end plate. The grid (metric to inch) can be set by compressing or extending the terminal block. Certifications: UL, CSA, CSM, DEMKO, etc.

With 5.0/5.08-mm grid and two solder pins per terminal.

Rated voltage to EN (degree of soiling): 250 V (3) or 500 V (2).

Type: 236–742, single–pole, dark gray

Technical specifications
Connection cage clamp
AWG cross-section AWG 28-12
Width 7.2 mm
Colour dark gray
Height 17 mm
Contact distance RM 5/5.08
Cable cross-section 0.08-2.5 mm²
Rated voltage 320 V
Rated current 24 A
Pin number 1 pole
Grid 5 mm
Depth 14 mm
Logistics
Country of origin CH
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes