261-301 | WAGO

2-wire terminal, spring-clamp connection, 0.08-2.5 mm², 1 pole, 24 A, 6 kV, gray, 261-301

Order No.: 09H3028
EAN: 4044918611183
MPN:
261-301
Series: 0261
WAGO
261-301 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
0.4403 € *
Available: 3,290 pcs.
Leadtime: On Request **
Total Price:
0.44 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4403 €
10 pcs.
0.3927 €
50 pcs.
0.3570 €
*incl. VAT plus shipping costs
**Subject to prior sale

Push-wire terminals, type Wago 260-../261-../262-.

Single-pole and 12-pole version with cage clamp terminals. The terminal strips can be expanded to increase the number of poles. The last open terminal must be covered with an end plate. The terminals are mounted either by means of a flange with 3.2-mm fastening hole diameter, or by means of interlocking socket for 3.5-mm diameter fastening holes; Certifications: VDE, UL, CSA etc.

2-wire terminals for 1 x 2.5 mm² wires on both sides, type 261-.

Grid: 6.0 mm. Rated voltage to EN: 500 V. Rated current: 24 A. Rated cross-section: 0.08 to 2.5 mm².

Type: 261–301, single–pole, with flange, gray

Technical specifications
Connection spring-clamp connection
Number of terminals 2
Version 2-wire terminal
AWG cross-section AWG 28 to 14
Rated Voltage 500 V
Rated surge voltage 6 kV
Width 6 mm
Colour gray
Height 18.1 mm
Length 28.1 mm
Cable cross-section 0.08-2.5 mm²
Rated current 24 A
Pin number 1 pole
Degree of soiling 3
Logistics
Country of origin CH
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes