260-331 | WAGO

4-wire terminal, spring-clamp connection, 0.08-1.5 mm², 1 pole, 18 A, 6 kV, gray, 260-331

Order No.: 09H3018
EAN: 4044918592802
MPN:
260-331
Series: 0260
WAGO
default L
Image may differ
Unit Price (€ / pc.)
0.5474 € *
Available: 210 pcs.
Leadtime: 2 Weeks **
Total Price:
5.47 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5474 €
50 pcs.
0.4879 €
*incl. VAT plus shipping costs
**Subject to prior sale

Terminal block, 260-331, WAGO

4-conductor terminal block, without push-buttons, with fixing flange, 1-pole, for screw or similar mounting types, Fixing hole 3.2 mm Ø, 1.5 mm², CAGE CLAMP, 1,50 mm², gray.

Technical specifications
Connection spring-clamp connection
Number of terminals 4
Version 4-wire terminal
AWG cross-section AWG 28 to 16
Rated Voltage 400 V
Rated surge voltage 6 kV
Width 8 mm
Colour gray
Height 17 mm
Length 25 mm
Cable cross-section 0.08-1.5 mm²
Rated current 18 A
Pin number 1 pole
Degree of soiling 3
Logistics
Country of origin CH
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Colour
Cable cross-section
Version
Rated Voltage
Width
Length
Pin number
Height
Connection
AWG cross-section
Rated current
Number of terminals
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour
Cable cross-section
Version
Rated Voltage
Width
Length
Pin number
Height
Connection
AWG cross-section
Rated current
Number of terminals