1935187 | Phoenix Contact

PCB terminal, 4 pole, pitch 5 mm, AWG 26-14, 17.5 A, screw connection, green, 1935187

Order No.: 09H2352
EAN: 4017918916954
MPN:
1935187
PT 1,5/ 4-5,0-H
Series: PT
Phoenix Contact
1935187 Phoenix Contact PCB Terminal Blocks Image 1
1935187 Phoenix Contact PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
1.0948 € *
Available: 32 pcs.
Leadtime: On Request **
Total Price:
1.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.0948 €

PCB terminal, 1935187, Phoenix Contact

PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm², number of potentials: 4, number of rows: 1, number of positions per row: 4, pitch: 5 mm, connection method: screw connection with wire protector, screw head form: H1L Philipps recess with slotted Torx, conductor/PCB connection direction: 0 °, color: green, pin layout: linear pinning, solder pin: 3.5 mm, number of solder pins per potential: 1.

Features

  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
  • High terminal block capacity thanks to rectangular terminal block space
  • The latching on the side enables various numbers of positions to be combined
Technical specifications
Connection screw connection
AWG cross-section AWG 26-14
Width 20 mm
Colour green
Height 14.9 mm
Cable cross-section 0.2-2.5 mm²
Rated voltage 400 V
Rated current 17.5 A
Pin number 4 pole
Grid 5 mm
Depth 9 mm
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead