256-746 | WAGO

PCB terminal, 1 pole, pitch 5 mm, AWG 28-12, 24 A, cage clamp, orange, 256-746

Order No.: 08H206
EAN: 4044918758888
MPN:
256-746
Series: 256
WAGO
256-746 WAGO PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
0.5950 € *
Available: 112 pcs.
Leadtime: 1 Week **
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5950 €
25 pcs.
0.3689 €
50 pcs.
0.3332 €
100 pcs.
0.3011 €
*incl. VAT plus shipping costs
**Subject to prior sale

Modular PCB terminal block, Type Wago

In-line single terminals for PCBs, with pusher, 2 solder pins/pole, single-pole, cage clamp terminals angled wiring, for single-, multi- and fine-wire copper conductors from 0.08 to 2.5 mm², Rated current: 16 A. The grid of terminal block assemblies can be set by compressing (metric grid) or extending (inch grid) the block. The last open terminal can be closed using a snap-on end plate of 1.0 mm thickness. Certifications: UL, CSA, CSM, DEMKO u. a.

5.0/5.08 mm grid.

Rated voltage to EN (degree of soiling): 250 V (3) or 500 V (2).

Type: 256–746, orange

Technical specifications
Connection cage clamp
AWG cross-section AWG 28-12
Width 7.8 mm
Colour orange
Height 22.2 mm
Contact distance RM 5/5.08
Cable cross-section 0.08-2.5 mm²
Rated voltage 320 V
Rated current 24 A
Pin number 1 pole
Grid 5 mm
Depth 17.6 mm
Logistics
Country of origin CH
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes