280-107 | WAGO
2-wire protective earth terminal, spring-clamp connection, 0.08-2.5 mm², 1 pole, 24 A, 8 kV, yellow/green, 280-107
Unit Price (€ / pc.)
3.7842 € *
Available: 97 pcs.
Leadtime: 1 Week **
Total Price:
3.78 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7842 €
10 pcs.
3.4034 €
100 pcs.
3.0702 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ground terminal block, 280-107, WAGO
2-conductor ground terminal block, 2.5 mm², lateral marker slots, for DIN-rail 35 x 15 and 35 x 7.5, CAGE CLAMP, 2,50 mm², green-yellow.
Technical specifications
Connection | spring-clamp connection | |
Number of terminals | 2 | |
Version | 2-wire protective earth terminal | |
AWG cross-section | AWG 28 to 12 | |
Rated Voltage | 800 V | |
Rated surge voltage | 8 kV | |
Width | 5 mm | |
Colour | yellow/green | |
Height | 45 mm | |
Length | 30.5 mm | |
Cable cross-section | 0.08-2.5 mm² | |
Rated current | 24 A | |
Pin number | 1 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |