2706-104 | WAGO

PCB terminal, 4 pole, pitch 7.5 mm, AWG 20-10, 41 A, cage clamp, gray, 2706-104

Order No.: 09H3604
EAN: 4050821093008
MPN:
2706-104
Series: 2706
WAGO
2706-104 WAGO PCB Terminal Blocks Image 1
2706-104 WAGO PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
5.1646 € *
Available: 40 pcs.
Leadtime: 1 Week **
Total Price:
5.16 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1646 €
10 pcs.
4.6529 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal block with integrated pusher, type Wago

High-power terminal blocks with cage clamp terminals, no jumper slot. Several terminals of a block can be held open simultaneously; Thermal resistance: –60 to +105 °C.

7.5 mm grid, 2 solder pins per terminal.

Rated voltage: 630 V. Rated surge voltage: 6.0 kV. Rated current: 41 A. Height: 25.5 mm. Depth: 26 mm.

Type: 2706-104, 4-pole

Technical specifications
Connection cage clamp
AWG cross-section AWG 20-10
Width 30 mm
Colour gray
Height 30 mm
Contact distance RM 7.5/12.5
Cable cross-section 0.5-6.0 mm²
Rated voltage 630 V
Rated current 41 A
Pin number 4 pole
Grid 7.5 mm
Depth 26 mm
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes