720150-X | ESKA Erich Schweizer

Thermal fuse, 150 °C, 250 V, 3 A, radial

Order No.: 30G4597
EAN: 4099889125030
MPN:
720150-X
720.150-X
Series: 720.000-X
ESKA Erich Schweizer
default L
Image may differ
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
0.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.3451 €
Temperature fuse, Rated functioning temperature: 150°, Rated voltage: 250 V, Rated current: 3 A, Holding temperature: 128°, Grid: 3,7 mm, Approval: UL/C UL, VDE, PSE, CCC, KTL, Round pins tin plated
Technical specifications
Design radial
Rated temperature 150 °C
Limit temperature 180 °C
Rated voltage (AC) 250 V
Rated current 3 A
Logistics
Country of origin CN
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Rated temperature
Design
Limit temperature
Rated voltage (AC)
Rated current
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Rated temperature
Design
Limit temperature
Rated voltage (AC)
Rated current
Thermal fuse, 135 °C, 250 V, 3 A, radial
Order No.:
 30G4595
Manufacturer:
 ESKA Erich Schweizer
Manufacturer SKU:
 720135-X
Available: 236 pcs. Leadtime: 13 Weeks **
Total Price: 0.62 € *
1 pcs.
0.6188 €
10 pcs.
0.4998 €
50 pcs.
0.4403 €
100 pcs.
0.3689 €
500 pcs.
0.3451 €
135 °C
radial
180 °C
250 V
3 A
Thermal fuse, 125 °C, 250 V, 3 A, radial
Order No.:
 30G4593
Manufacturer:
 ESKA Erich Schweizer
Manufacturer SKU:
 720125-X
Available: 398 pcs. Leadtime: 13 Weeks **
Total Price: 0.62 € *
1 pcs.
0.6188 €
10 pcs.
0.4998 €
50 pcs.
0.4403 €
100 pcs.
0.3689 €
500 pcs.
0.3451 €
125 °C
radial
180 °C
250 V
3 A
Thermal fuse, 102 °C, 250 V, 3 A, radial
Order No.:
 30G4591
Manufacturer:
 ESKA Erich Schweizer
Manufacturer SKU:
 720102-X
Available: 251 pcs. Leadtime: 13 Weeks ** Next delivery: 500 pcs. on 2024-06-21
Total Price: 0.62 € *
1 pcs.
0.6188 €
10 pcs.
0.4998 €
50 pcs.
0.4403 €
100 pcs.
0.3689 €
500 pcs.
0.3451 €
102 °C
radial
180 °C
250 V
3 A
Thermal fuse, 115 °C, 250 V, 3 A, radial
Order No.:
 30G4592
Manufacturer:
 ESKA Erich Schweizer
Manufacturer SKU:
 720115-X
Available: 294 pcs. Leadtime: 13 Weeks **
Total Price: 0.62 € *
1 pcs.
0.6188 €
10 pcs.
0.4998 €
50 pcs.
0.4403 €
100 pcs.
0.3689 €
500 pcs.
0.3451 €
115 °C
radial
180 °C
250 V
3 A
Thermal fuse, 130 °C, 250 V, 3 A, radial
Order No.:
 30G4594
Manufacturer:
 ESKA Erich Schweizer
Manufacturer SKU:
 720130-X
Available: 271 pcs. Leadtime: 13 Weeks ** Next delivery: 500 pcs. on 2024-05-24
Total Price: 0.62 € *
1 pcs.
0.6188 €
10 pcs.
0.4998 €
50 pcs.
0.4403 €
100 pcs.
0.3689 €
500 pcs.
0.3451 €
130 °C
radial
180 °C
250 V
3 A
Thermal fuse, 150 °C, 250 V, 3 A, radial
Order No.:
 30G4597
Manufacturer:
 ESKA Erich Schweizer
Manufacturer SKU:
 720150-X
Available: 0 pcs. Leadtime: 13 Weeks **
Total Price: 0.35 € *
500 pcs.
0.3451 €
150 °C
radial
180 °C
250 V
3 A
Thermal fuse, 84 °C, 250 V, 3 A, radial
Order No.:
 30G4590
Manufacturer:
 ESKA Erich Schweizer
Manufacturer SKU:
 720084-X
Available: 0 pcs. Leadtime: 13 Weeks **
Total Price: 0.35 € *
500 pcs.
0.3451 €
84 °C
radial
180 °C
250 V
3 A
Thermal fuse, 138 °C, 250 V, 3 A, radial
Order No.:
 30G4596
Manufacturer:
 ESKA Erich Schweizer
Manufacturer SKU:
 720138-X
Available: 0 pcs. Leadtime: 13 Weeks **
Total Price: 0.35 € *
500 pcs.
0.3451 €
138 °C
radial
180 °C
250 V
3 A