537719 | Limitor

Thermal switch TK24 50°

Order No.: 30G4110
EAN: 4099889142259
MPN:
537719
TK24-NO-1-1-0-050°-±3-C
Series: TK 24
Limitor
default L
Image may differ

No longer in assortment

Unit Price (€ / pc.)
3.1297 € *
Available: 41 pcs.
Leadtime: On Request **
Total Price:
3.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.1297 €

Thermal switch, 537719, Limitor

Temperature switch TK24-NO-1-1-0-050°-±3-P, normally open, with automatic reset, blade terminals: 6.3 x 0.8 mm, loose flange, cap: aluminium closed, switching temperature: 50°, approvals: Enec,/IEC, VDE, CSA.

Technical specifications
Assembly plug-in connection
Rated voltage 250 V
Rated current 16 A
Nominal temperature 50 °C
Resetting automatic
Latching switching function Form A (N/O)
Degree of protection (IP) IP40/IP64
Tolerance ±3 °C
Logistics
Country of origin AM
Customs tariff number 85364900
Original Packaging Bulk with 100 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Latching switching function
Nominal temperature
Tolerance
Assembly
Rated voltage
Rated current
Resetting
Degree of protection (IP)
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Latching switching function
Nominal temperature
Tolerance
Assembly
Rated voltage
Rated current
Resetting
Degree of protection (IP)
Thermal switch TK24 110°
Order No.:
 30G4103
Manufacturer:
 Limitor
Manufacturer SKU:
 537733
Available: 42 pcs. Leadtime: On Request **
Total Price: 3.13 € *
1 pcs.
3.1297 €
Form B (N/C)
110 °C
±3 °C
plug-in connection
250 V
16 A
automatic
IP40/IP64
Thermal switch TK24 50°
Order No.:
 30G4110
Manufacturer:
 Limitor
Manufacturer SKU:
 537719
Available: 41 pcs. Leadtime: On Request **
Total Price: 3.13 € *
1 pcs.
3.1297 €
Form A (N/O)
50 °C
±3 °C
plug-in connection
250 V
16 A
automatic
IP40/IP64
Thermal switch TK24 50°
Order No.:
 30G4100
Manufacturer:
 Limitor
Manufacturer SKU:
 537715
Available: 55 pcs. Leadtime: On Request **
Total Price: 3.13 € *
1 pcs.
3.1297 €
Form B (N/C)
50 °C
±3 °C
plug-in connection
250 V
16 A
automatic
IP40/IP64
Thermal switch TK24 80°
Order No.:
 30G4111
Manufacturer:
 Limitor
Manufacturer SKU:
 537720
Available: 16 pcs. Leadtime: On Request **
Total Price: 3.13 € *
1 pcs.
3.1297 €
Form A (N/O)
80 °C
±3 °C
plug-in connection
250 V
16 A
automatic
IP40/IP64