0602 4592 | Testo
Temperature probe with clamp, -60 to 280 °C, Thermocouple type K, 0602 4592
Order No.: 21K8876
EAN: 4099891470289
MPN:
0602 4592
Unit Price (€ / pc.)
176.12 € *
Available: 0 pcs.
Available in 5 Days: 64 pcs.
Leadtime: 1 Week **
Temperature sensor, 0602 4592, Testo
Temperature probe with clamp for surface measurements on pipes with fast response time
Features
- With clamping bracket: ensures quick and easy attachment of the sensor to pipes with diameters from 5 to 65 mm
- TE type K temperature sensor with 1.2 meter cable
- Measuring range: -60 ... +130 °C, briefly up to +280 °C
Technical specifications
Version | temperature probe with clamp | |
max. operating temperature | 280 °C | |
min. operating temperature | -60 °C | |
Technology | Thermocouple type K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90259000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 7/1/08 |
SVHC free | Yes |