KTY81-110,112 | NXP
Silicone temperature sensor, -55 to 150 °C, KTY81-110,112, SOD-70, -55 to 150 °C, KTY81-110,112
Order No.: 24S3110
EAN: 4099889456875
MPN:
KTY81-110,112
933722410112
No longer available from manufacturer
Unit Price (€ / pc.)
1.071 € *
Available: 7 pcs.
Leadtime: On Request **
Temperature sensors series KTY.
Technical attributes (type, resistance (min./max.), package): KTY81-110, 990/1010 ohm, SOD70
Technical specifications
Version | silicone temperature sensor | |
Enclosure | SOD-70 | |
max. operating temperature | 150 °C | |
measurement range | -55 to 150 °C | |
min. operating temperature | -55 °C | |
Assembly | THT |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85415100 |
Original Packaging | Bulk with 4,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |