P TF-55 | PeakTech

Universal probe, -50 to 300 °C, Thermocouple type K, P TF-55

Order No.: 24K5725
EAN: 4250569402074
MPN:
P TF-55
TF-55
PeakTech
P TF-55 PeakTech Temperature Probes and Indicators
Image may differ
Unit Price (€ / pc.)
4.0698 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
4.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.0698 €

Universal-Temperature-Probe, TF-55, PeakTech

Universal temperature probe suitable for liquids, surface and air measurements. This temperature probe is typ-K-thermocouple (NiCrNi). This probe is suitable for all of our thermometers published in our catalogue.

Technical specifications
Version universal probe
max. operating temperature 300 °C
min. operating temperature -50 °C
Technology Thermocouple type K
Logistics
Country of origin CN
Customs tariff number 90259000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes