PT1000-2-GE | Greisinger
Pt1000-2 sensor, -50 to 150 °C, PT1000-2-GE
Order No.: 22K1327
EAN: 4058175029971
MPN:
PT1000-2-GE
602997
Discontinued
Unit Price (€ / pc.)
9.639 € *
Available: 162 pcs.
Leadtime: 1 Week **
Versions: design 1/ceramic plates, design 2/coil design
Tolerance: B. type Pt 100/2 1/3 DIN
Technical attributes (sensor type, design, dimensions, measuring range):
Pt 1000/2, TO 92 package, –50 to +150 °C
Technical specifications
Version | Pt1000-2 sensor | |
max. operating temperature | 150 °C | |
min. operating temperature | -50 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90259000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |