0646 2532 | Testo

Temperature indicator, 161 to 204 °C, 0646 2532

Order No.: 80B618
EAN: 4099891471125
MPN:
0646 2532
testoterm +160..+199°C
Testo
0646 2532 Testo Temperature Probes and Indicators
Image may differ
Unit Price (€ / pc.)
36.89 € *
Available: 41 pcs.
Available in 5 Days: 976 pcs.
Leadtime: 1 Week **
Total Price:
36.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
36.89 €

Temperature measurement strips, type Testo 0646.

Self-adhesive, with short response time. As soon as the temperature value is reached, the color transforms irreversibly within 2.0 seconds from light-gray to black. This color change is retained even after subsequent cooling; Shelf temperature: max. +25 °C. The strips have a very long shelf life and feature 8 or 9 heat-sensitive elements (temperature measurement points) and a temperature scale in °C and °F. Dimensions: strip with 8 measurement points, 50 x 19 mm.

Technical attributes (type, measurement range from/to, number of measurement points (display values) on the strip (Mp)): 0646 2532, +161/204 °C, Mp 8

Technical specifications
Version temperature indicator
max. operating temperature 204 °C
min. operating temperature 161 °C
Logistics
Country of origin GB
Customs tariff number 90251900
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes