0560 1110 | Testo

Testo piercing thermometer, 0560 1110

Order No.: 22K1376
EAN: 4099891470791
MPN:
0560 1110
MINI-THERMOMETER
Testo
default L
Image may differ
Unit Price (€ / pc.)
32.13 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
32.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
32.13 €

Temperature probes, type Testo 0560.

Miniature immersion/penetration thermometer, for measuring the temperature in the air, in soft or powdery substances and liquids, °C/°F selection, Auto Off (1.0 H) and battery status indication; Probe length: 133 mm. Operating temperatures: –10 to +50 °C. Battery: 1 button cell LR44.

Measuring range –50 to +150 °C.

Tolerance: ±1.0 % (-30 to +150 °C). Resolution: 0.1 °C (-19.9 to +150 °C).

Type: 0560 1110, thermal probe

Technical specifications
Resolution 0.1 °C
Version temperature probe
Accuracy ±2 %
max. operating temperature 150 °C
min. operating temperature -50 °C
Logistics
Country of origin CN
Customs tariff number 90251900
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 7/1/06
SVHC free Yes
Variations
Version
Accuracy
min. operating temperature
max. operating temperature
Resolution
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Accuracy
min. operating temperature
max. operating temperature
Resolution
Testo piercing thermometer, 0560 1110
Order No.:
 22K1376
Manufacturer:
 Testo
Manufacturer SKU:
 0560 1110
Available: 1 pcs. Leadtime: On Request **
Total Price: 32.13 € *
1 pcs.
32.13 €
temperature probe
±2 %
-50 °C
150 °C
0.1 °C
Testo piercing thermometer, 0560 1113
Order No.:
 22K1379
Manufacturer:
 Testo
Manufacturer SKU:
 0560 1113
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 42.84 € *
1 pcs.
42.84 €
piercing thermometer
±1.5 °C
-20 °C
230 °C
0.1 °C