TK100SC0503000 | Kager

Temperature indicator, 88 to 110 °C, TK100SC0503000

Order No.: 80B5544
EAN: 4099891471026
MPN:
TK100SC0503000
Kager
default L
Image may differ
Unit Price (€ / pc.)
15.7318 € *
Available: 48 pcs.
Leadtime: 3 Weeks **
Total Price:
15.73 € *
Price list
Quantity
Price per unit*
1 pcs.
15.7318 €
10 pcs.
13.8397 €
50 pcs.
12.8996 €
150 pcs.
12.3284 €
500 pcs.
11.7096 €
*incl. VAT plus shipping costs
**Subject to prior sale

Temperature indicators, type Kager TK.

Suitable for use as irreversible color change temperature indication; Measuring tolerance: to 100 °C ±1.0 °C, above 100 °C ±1.0 %. Contact with oil, water or steam will not influence the function. The color indicators are an ideal solution for applications that are not suited for other thermal color change indication methods such as chalk, paints or tablets. Sticker color yellow.

Measurement points with 5 multiple-range fields, type M5.

Self-adhesive; Size: 15 mm diameter.

Type: U5C, 88–93–99–104–110 °C

Technical specifications
Version temperature indicator
max. operating temperature 110 °C
min. operating temperature 88 °C
Logistics
Country of origin GB
Customs tariff number 48239085
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
min. operating temperature
max. operating temperature
Version
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
min. operating temperature
max. operating temperature
Version
Temperature indicator, 60 to 82 °C, TK100SC050200
Order No.:
 80B5542
Manufacturer:
 Kager
Manufacturer SKU:
 TK100SC050200
Available: 42 pcs. Leadtime: 5 Weeks ** Next delivery: 16 pcs. on 2024-05-10
Total Price: 15.73 € *
1 pcs.
15.7318 €
10 pcs.
13.8397 €
50 pcs.
12.8996 €
150 pcs.
12.3284 €
500 pcs.
11.7096 €
60 °C
82 °C
temperature indicator
Temperature indicator, 116 to 138 °C, TK100SC0504000
Order No.:
 80B5546
Manufacturer:
 Kager
Manufacturer SKU:
 TK100SC0504000
Available: 10 pcs. Leadtime: 3 Weeks ** Next delivery: 10 pcs. on 2024-05-03
Total Price: 15.73 € *
1 pcs.
15.7318 €
10 pcs.
13.8397 €
50 pcs.
12.8996 €
150 pcs.
12.3284 €
500 pcs.
11.7096 €
116 °C
138 °C
temperature indicator
Temperature indicator, 88 to 110 °C, TK100SC0503000
Order No.:
 80B5544
Manufacturer:
 Kager
Manufacturer SKU:
 TK100SC0503000
Available: 48 pcs. Leadtime: 3 Weeks **
Total Price: 15.73 € *
1 pcs.
15.7318 €
10 pcs.
13.8397 €
50 pcs.
12.8996 €
150 pcs.
12.3284 €
500 pcs.
11.7096 €
88 °C
110 °C
temperature indicator
Temperature indicator, 40 to 54 °C, TK100SC0501000
Order No.:
 80B5540
Manufacturer:
 Kager
Manufacturer SKU:
 TK100SC0501000
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 16.54 € *
1 pcs.
16.5410 €
10 pcs.
14.9940 €
50 pcs.
13.4470 €
100 pcs.
12.1380 €
40 °C
54 °C
temperature indicator