0572 0561 | Testo
Data loggers, Temperature, NTC temperature sensor and capacitive humidity sensor, IP 65
Order No.: 21K762
EAN: 4099891474874
MPN:
0572 0561
testo 174T SET
Unit Price (€ / pc.)
164.22 € *
Available: 0 pcs.
Available in 5 Days: 870 pcs.
Leadtime: 1 Week **
Miniature data logger 174T Set, Testo 0572 1561
High data security even with drained battery, alarm display, data transmission via USB port.
Memory: 16,000 measured values
Measuring cycle: 1.0 min to 24 h
Software download free of charge at: testo.de
Technical specifications
Number of measured values | 16000 | |
Logging Function | temperature, moisture | |
Interfaces | USB | |
Degree of protection (IP) | IP65 | |
Recording interval | 60s to 24h |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90251900 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 7/1/06 |
SVHC free | Yes |