5005-1110 | Dostmann electronic

Data loggers, Temperature, humidity, 60000, -50 °C

Order No.: 21K7606
EAN: 4099891474836
MPN:
5005-1110
Dostmann electronic
default L
Image may differ
Unit Price (€ / pc.)
228.4800 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
228.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
228.4800 €

Data loggers for temperature and humidity, type DOSTMANN LOG100.

Ideal device for monitoring measured values for transport (to HACCP), storage, and quality in the laboratory, power plants and other production sites. 7-segment LCD with Actual, /MIN/MAX, and MAX-MIN-AVG indication. External thermal probe connection, battery status indication, visual and acoustic Hi-Lo alarm, memory for 60,000 measured values with 3 measured variables; Internal temperature measuring range: –30 to +70 °C, resolution 0.1 °C, tolerance ±0.5 –20 to 50 °C. External temperature measuring range: –50 to +125 °C, resolution 0.1 °C, tolerance ±0.5 °C 0 to 40 °C. Adjustable measuring interval: 1.0 s to 24 h, tolerance: ±0.5 °C. Dimensions: 88 x 55 x 20 mm. Weight: 95 g. Power supply: 1 x CR2032 3 V lithium battery.

Temperature and humidity loggers, type 5005-.

Additional internal relative humidity measuring range: 0 to 99 %. Resolution: 0.1 %. Tolerance: ±3.0 %. Set incl. software and USB cable.

Type: 5005-1110, temperature and humidity logger set

Technical specifications
Number of measured values 60000
Logging Function temperature, moisture
Interfaces USB
Degree of protection (IP) IP65
Recording interval 1s to 24h
Logistics
Country of origin CN
Customs tariff number 90251900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Logging Function
Number of measured values
Interfaces
Recording interval
Degree of protection (IP)
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Logging Function
Number of measured values
Interfaces
Recording interval
Degree of protection (IP)
Data loggers, Temperature, humidity, 60000, -50 °C
Order No.:
 21K7606
Manufacturer:
 Dostmann electronic
Manufacturer SKU:
 5005-1110
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 228.48 € *
1 pcs.
228.4800 €
temperature, moisture
60000
USB
1s to 24h
IP65
Data loggers, Temperature, IP 65, 60000
Order No.:
 21K7600
Manufacturer:
 Dostmann electronic
Manufacturer SKU:
 5005-0100
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 109.48 € *
1 pcs.
109.48 €
temperature
60000
USB
1s to 24h
IP65
Data loggers, Temperature, IP 65, 60000
Order No.:
 21K7602
Manufacturer:
 Dostmann electronic
Manufacturer SKU:
 5005-1100
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 168.98 € *
1 pcs.
168.98 €
temperature
60000
USB
1s to 24h
IP65