100021542 | Telegärtner
Patch panel, H02025A0343
Order No.: 80F0339
EAN: 4018359311964
MPN:
100021542
H02025A0343
Unit Price (€ / pc.)
46.41 € *
Available: 0 pcs.
Leadtime: On Request **
H02025A0343 from Telegärtner at Bürklin Elektronik
Find detailed information on our site about the product H02025A0343 from Telegärtner. The manufacturer's description for this product is: 19 Patch Panel with 5 Cable Guides (Plastic)More information about H02025A0343
- Short description: 19 Shunting panel with 5 cable guides (plastic).
Technical features
- Color: other
- Montageart: 482,6 mm (19 inch) installation
- Connector type: RJ45 8(8)
Technical specifications
Version | patch panel | |
Width | 482 mm | |
Height | 44 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |