J-Y(ST)Y 3X2X0,8 | Telecommunication Cables
Telecommunications cable, 3 x 2 x 0.8 mm, gray, Bright copper wire
Unit Price (€ / mtr.)
0.8330 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
0.83 € *
Price list
Quantity
Price per unit*
100 mtr.
0.8330 €
500 mtr.
0.7616 €
*incl. VAT plus shipping costs
**Subject to prior sale
Data and telecommunication cables, shielded, type J-Y(St)Y.
Cables to VDE 0815 for permanent installation within and outside of closed rooms, copper wire, bright, with color-coded PVC insulation, twisted pairs in layers with foil winding, add-on wire and common aluminum foil with plastic backing
Conductor diameter 0.8 mm.
Technical specifications
Core insulation material | PVC | |
Core colour sequence | DIN VDE 0815 | |
Number of cores | 6 | |
Outer diameter | 8 mm | |
Colour | gray | |
Inner diameter | 0.8 mm | |
Cable material | copper, bright | |
Material | PVC | |
Temperature range (active) | -5 °C to 50 °C | |
Temperature range (unmoved) | -30 °C to 70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444920 |
Original Packaging | Ring with 100 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |