J-Y(ST)Y 2X2X0,8 | Telecommunication Cables
Telecommunications cable, 2 x 2 x 0.8 mm, gray, Bright copper wire
Unit Price (€ / mtr.)
0.6902 € *
Available: 70 mtr.
Leadtime: 2 Weeks **
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
1 mtr.
0.6902 €
10 mtr.
0.6188 €
50 mtr.
0.5712 €
100 mtr.
0.5236 €
500 mtr.
0.4760 €
*incl. VAT plus shipping costs
**Subject to prior sale
Data and telecommunication cables, shielded, type J-Y(St)Y.
Cables to VDE 0815 for permanent installation within and outside of closed rooms, copper wire, bright, with color-coded PVC insulation, twisted pairs in layers with foil winding, add-on wire and common aluminum foil with plastic backing
Conductor diameter 0.8 mm.
Technical specifications
Core insulation material | PVC | |
Core colour sequence | DIN VDE 0815 | |
Number of cores | 4 | |
Outer diameter | 6.1 mm | |
Colour | gray | |
Inner diameter | 0.8 mm | |
Cable material | copper, bright | |
Material | PVC | |
Temperature range (active) | -5 °C to 50 °C | |
Temperature range (unmoved) | -30 °C to 70 °C |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85444991 |
Original Packaging | Ring with 100 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |