MTG01-BK.34 | Teko

Magnesium handheld enclosure, (L x W x H) 125 x 87 x 23.5 mm, gray/black (RAL 9004), MTG01-BK.34

Order No.: 62H162
EAN: 4099889543230
MPN:
MTG01-BK.34
Series: MINITEKMAG
Teko
default L
Image may differ
Unit Price (€ / pc.)
71.0430 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
71.04 € *
Price list
Quantity
Price per unit*
1 pcs.
71.0430 €
10 pcs.
63.9268 €
50 pcs.
60.7495 €
100 pcs.
57.7031 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosures made of Teknium, type Teko MINITEKMAG.

Portable enclosure made of Teknium (magnesia alloy), with soft-feel contours, high mechanical strength, good shielding properties and flush mount area for installation of a keyboard; Degree of protection: IP 67. Dimensions: 125 x 87 x 23,5 mm. Color: graphite gray/black.

Type: MTG01-BK.34, with compartment for 2 x AAA batteries

Technical specifications
Width 87 mm
Colour gray/black
Height 23.5 mm
Length 125 mm
Material Magnesium
RAL number 9004
Logistics
Country of origin IT
Customs tariff number 85299040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Width
Length
Height
Colour
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Width
Length
Height
Colour