MA2632 | C.K Tools

Tool bag, without tools, (L x W x D) 420 x 460 x 210 mm, 3.922 kg, MA2632

Order No.: 04L1008
EAN: 5013969962673
MPN:
MA2632
Series: Magna
C.K Tools
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
84.8470 € *
Available: 3 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
84.85 € *
Price list
Quantity
Price per unit*
1 pcs.
84.8470 €
5 pcs.
79.7538 €
15 pcs.
76.7074 €
*incl. VAT plus shipping costs
**Subject to prior sale

Technician Bag Plus, MA2632, C.K Magma

C.K Magma combines optimal functionality with creative style to create a range of eye-catching, high quality products. Developed in collaboration with a group of craftsmen from various fields, CK Magma products stand for appealing design in use in daily work. With its modern and contemporary style, CK Magma is the preferred choice of professionals who want to look good both at work and in their leisure time. Designed to withstand the demands of everyday life, CK Magma products deliver all the functionality, comfort and protection that craftsmen need. C.K Magma products are made of durable polyester, with a light red lining for easy identification of tools - 50 pockets and holders, including fold-out compartments for easy access to tools

Features

  • 100 % waterproof and unbreakable due to rubberized bottom
  • Padded handle and shoulder strap for optimal carrying comfort
  • Padded middle compartment suitable for laptop
  • Document bag inside
  • Dimensions: 460x210x420 mm (WxDxH)
Technical specifications
Version tool bag
Additional parts without tools
Width 460 mm
ESD protection No
Weight 3.922 kg
Length 420 mm
Material polyester
Depth 210 mm
Logistics
Country of origin CN
Customs tariff number 42029298
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Depth
Version
Width
Length
Weight
Material
Additional parts
ESD protection
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Depth
Version
Width
Length
Weight
Material
Additional parts
ESD protection
Tool bag, without tools, (L x W x D) 420 x 460 x 210 mm, 3.922 kg, MA2632
Order No.:
 04L1008
Manufacturer:
 C.K Tools
Manufacturer SKU:
 MA2632
Available: 3 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 84.85 € *
1 pcs.
84.8470 €
5 pcs.
79.7538 €
15 pcs.
76.7074 €
210 mm
tool bag
460 mm
420 mm
3.922 kg
polyester
without tools
No
Tool bag, without tools, (L x W x D) 460 x 330 x 210 mm, 3.212 kg, MA2630
Order No.:
 05L1854
Manufacturer:
 C.K Tools
Manufacturer SKU:
 MA2630
Available: 14 pcs. Leadtime: 3 Weeks **
Total Price: 64.99 € *
1 pcs.
64.9859 €
5 pcs.
61.0827 €
15 pcs.
58.7503 €
50 pcs.
56.1442 €
150 pcs.
53.8118 €
210 mm
tool bag
330 mm
460 mm
3.212 kg
polyester
without tools
No