MA2631 | C.K Tools

Tool backpack, without tools, (L x W x D) 380 x 380 x 250 mm, 2.622 kg, MA2631

Order No.: 05L1860
EAN: 4099891419264
MPN:
MA2631
Series: Magna
C.K Tools
MA2631 C.K Tools Trolleys, bags, cases and holders Image 1
MA2631 C.K Tools Trolleys, bags, cases and holders Image 2
MA2631 C.K Tools Trolleys, bags, cases and holders Image 3
MA2631 C.K Tools Trolleys, bags, cases and holders Image 4
MA2631 C.K Tools Trolleys, bags, cases and holders Image 5
Image may differ
Unit Price (€ / pc.)
75.6126 € *
Available: 1 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
75.61 € *
Price list
Quantity
Price per unit*
1 pcs.
75.6126 €
5 pcs.
71.0787 €
*incl. VAT plus shipping costs
**Subject to prior sale

Technicians' knapsacks, type C.K Magma MA2631.

Enduring polyester construction with 31 pockets and holders, foldable panel for easy tool access, internal and external document pocket, cell phone holder; Dimensions: 420 x 380 x 250 mm.

Type: MA2631, technicians' knapsack

Technical specifications
Version tool backpack
Additional parts without tools
Width 380 mm
ESD protection No
Weight 2.622 kg
Length 380 mm
Material polyester
Depth 250 mm
Logistics
Country of origin CN
Customs tariff number 42029298
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes