ZPF000000000000569 | DEUTSCH

Pin contact, 0.518-1.31 mm², AWG 20-16, crimp connection, ZPF000000000000569

Order No.: 37P4993
EAN: 4099889649321
MPN:
ZPF000000000000569
020-0511-16
DEUTSCH
default L
Image may differ
Unit Price (€ / pc.)
0.4522 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
0.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5187 pcs.
0.4522 €

Pin contact, ZPF000000000000569, Deutsch

Barrel Type: Crimp, Connector System: Cable-to-Cable, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Operating Voltage: 115 VAC, Operating Voltage: 115 VDC, Contact Type: Pin, Contact Mating Area Plating Material: Gold, Wire Contact Termination Area Plating Material: Gold, Contact Retention Within Housing: With, Contact Size: Size 16, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Spring, Wire Size: 16 – 20 AWG, Wire Size: 0.518 – 1.31 mm², Operating Temperature Range: -65 – 125 °C.

Technical specifications
Version pin contact
AWG cross-section AWG 20-16
Contact connection crimp connection
Contact material copper alloy
Contact surface Connection range gold-plated
Contact surface mating area gold-plated
Cable cross-section 0.518-1.31 mm²
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead