T4110002041-000 | TE Connectivity
Jack, 4 pole, screw connection, screw locking, straight, T4110002041-000
Order No.: 38P6637
EAN: 4099889721317
MPN:
T4110002041-000
Unit Price (€ / pc.)
8.8774 € *
Available: 25 pcs.
Leadtime: On Request **
M12 connector, T4110002041-000, TE Connectivity
The T4110002041-000 is a M12 screw connection that continues to fill the ongoing needs for sensor connection in industrial machinery and factory automation. This product also finds applications outside of their traditional industries where a compact reliable connection system with environmental protection is required.
Features
- Acutator-sensor plug connections for DeviceNet
- IO link and profibus
- Unshielded
- Number of positions: 4
- Sealable: Yes
- Connector style: receptacle
Technical specifications
Version | socket | |
Shell Material | PA | |
Cable diameter | 4 to 6 mm | |
Contact connection | screw connection | |
contact surface | gold-plated | |
Cable cross-section | 0.2-0.82 mm² | |
Assembly | cable assembly | |
Orientation | straight | |
Pin number | 4 pole | |
Type of locking | screw locking |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |