CW2897-000 | Raychem
TE Connectivity/Raychem CW2897-000
Order No.: 34P5327
EAN: 4099889710274
MPN:
CW2897-000
R85049/88-15W03
Unit Price (€ / pc.)
51.646 € *
Available: 0 pcs.
Available in 5 Days: 90 pcs.
Leadtime: 1 Week **
Total Price:
51.65 € *
Price list
Quantity
Price per unit*
2 pcs.
51.646 €
9 pcs.
50.694 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screened Backshell and Adapter, CW2897-000, Raychem
Adapter Angle: Straight, Connector System: Cable-to-Cable, Termination Device Type: M85049, Connector Shell Size: 15, Sealable: Yes, Adapter Entry Size: 3, TE Adapter Code: 40, Backshell Material: Aluminum Alloy, Adapter Plating Material: Unplated (Shotblast Glass Bead), Operating Temperature Range: -65-175 °C.
Technical specifications
Version | adapter | |
Shell Material | aluminum alloy | |
Cable diameter | 14.27 mm | |
Contact connection | cable connection | |
Assembly | cable assembly | |
Orientation | straight |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium |