CW2824-000 | Raychem
Insulating tape for Mil connector, CW2824-000
Order No.: 34P1121
EAN: 4099889777604
MPN:
CW2824-000
R85049/128-7
Unit Price (€ / pc.)
6.5212 € *
Available: 0 pcs.
Leadtime: On Request **
Insulating tape, CW2824-000, TE Connectivity
Connector System: Cable-to-Cable, Termination Device Type: M85049,None, Sealable: Yes, Backshell Material: 303 Stainless Steel, Connector Detail Specification Number: M85049/128-7
Technical specifications
Suitable for | Mil connector | |
Accessory Type | insulating tape |
Download
Logistics
Country of origin | US |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |