1-1571076-0 | Alcoswitch

Rocker switch, black, 1 pole, On-Off, off switch, 16 A/125 VAC, IP40, unlit, printed, 1-1571076-0

Order No.: 39P1878
EAN: 4099889186680
MPN:
1-1571076-0
PRASA1-16F-BB0BW
Series: PR
Alcoswitch
1-1571076-0 Alcoswitch Rocker Switches Image 1
1-1571076-0 Alcoswitch Rocker Switches Image 2
1-1571076-0 Alcoswitch Rocker Switches Image 3
1-1571076-0 Alcoswitch Rocker Switches Image 4
1-1571076-0 Alcoswitch Rocker Switches Image 5
Image may differ
Unit Price (€ / pc.)
1.3090 € *
Available: 114 pcs.
Leadtime: On Request **
Total Price:
1.31 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3090 €
25 pcs.
1.1186 €
100 pcs.
1.0353 €
250 pcs.
0.9758 €
1000 pcs.
0.8925 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rocker Switch, 1-1571076-0, Alcoswitch

Product Type:Switch, Rocker Switch Type:High Power, Lamp:Without, Rocker Switch LED:Without, Actuator Type:Top, Indicator/Imprint Color:White, Indicator/Imprint Legend:O --, Panel Cutout Size:13 x 19.2 mm, Configuration (Pole-Throw):Single Pole - Single Throw, Operating Function:On Off, Rocker Switch Voltage Rating:125 VAC, Beveled Frame Color:Black, Actuator Color:Black, Terminal Tab Width:4.75 mm, Switch Contact Plating Material:Silver, Rocker Switch Contact Current Rating:16 A, Termination Type:Quick Connect, Mounting Angle:Vertical, Rocker Switch Mounting Type:Panel, Process Sealed:No, UL Listed:File No. E46765

Technical specifications
Connection quick connection
Design rectangular
Printed Yes
illuminated No
Actuator colour black
contact surface silver-plated
min. Geräteausschnitt 13 x 19.2 mm
Pin number 1 pole
Latching switching function off switch
Breaking capacity 16 A/125 VAC
Shift position On-Off
Protection class IP40
Wall thickness 0.75 to 1.25 mm
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes