CQ50583001 | Raychem
Metal braided sleeve, inner Ø 3 mm, range 3-4.5 mm, -65 to 150 °C
Order No.: 34P6021
EAN: 4099891192587
MPN:
CQ50583001
LWB-101-3.0(10)
Unit Price (€ / mtr.)
36.2831 € *
Available: 0 mtr.
Leadtime: 27 Weeks **
Heat-shrinkable Tubing, VERSAFLEX-04-0-SP, Raychem
VERSAFLEX-04-0-SP is suited for the mechanical protection of wire harnesses, hoses, and all other applications where exceptional flexibility combined with superior abrasion/cut resistance is required.
Features
- Excellent abrasion and cutthrough resistance
- Lightweight
- Fungus proof
- Not affected by most chemical and solvents, non-hygroscopic
- RoHS compliant
Technical specifications
Version | metal braided sleeve | |
Application range | 3-4.5 mm | |
Inner diameter | 3 mm | |
Material | copper, tin-plated | |
max. operating temperature | 150 °C | |
min. operating temperature | -65 °C | |
Optical Coverage | 90 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444920 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |