4-1825142-2 | Alcoswitch

Toggle switch, metal, 1 pole, latching/groping, On-Off-(On), 0.4 VA/20 V AC/DC, gold-plated, 4-1825142-2

Order No.: 19G1902
EAN: 4099889182651
MPN:
4-1825142-2
AE107MD1AV2B04
Series: Gemini AE
Alcoswitch
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
5.5097 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
5.51 € *
Price list
Quantity
Price per unit*
500 pcs.
5.5097 €
1000 pcs.
5.3312 €
*incl. VAT plus shipping costs
**Subject to prior sale

Toggle Switch, 4-1825142-2, Alcoswitch

Product Type: Switch, Sealed Toggle Switch: Yes, Toggle Style: Baton Short, Toggle Switch Type: Toggle, Toggle Actuation: Vertical, Configuration (Pole-Throw): Single Pole - Double Throw, Operating Function: On Off (On), Contact Resistance: 10 mΩ, Toggle Switch Voltage Rating: 20 VDC, Toggle Switch Voltage Rating: 20 V, Toggle Switch Voltage Rating: 20 VAC, Actuator Finish: Nickel, Toggle Switch Seal Type: Terminal Seal (Epoxy), Bushing Style: Unthreaded, Contact Base Material: Copper, Switch Contact Plating Material: Gold, Toggle Switch Contact Current Rating: .4 A, Termination Type: Vertical Right Angle, Toggle Switch Mounting Type: Through Hole, Process Sealed: Yes, Toggle Length: 7.62 mm, UL Rating: Contact Only, Comment: Process seal meets MIL-STD-202, Method 112 test cond. A & D at 85°C.

Technical specifications
Connection PCB connection
Design horizontal
Type of mounting central Mounting
illuminated No
Actuator colour metal
contact surface gold-plated
Pin number 1 pole
Latching switching function latching/groping
Breaking capacity 0.4 VA/20 V AC/DC
Shift position On-Off-(On)
Protection class IP67
Logistics
Country of origin TW
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead