1977068-1 | Alcoswitch

Rocker switch, black, 2 pole, On-Off, off switch, 6 A/125 VAC, unlit, unprinted, 1977068-1

Order No.: 39P1875
EAN: 4099889186666
MPN:
1977068-1
PRADA1-12F-BB000
Series: PR
Alcoswitch
1977068-1 Alcoswitch Rocker Switches Image 1
1977068-1 Alcoswitch Rocker Switches Image 2
1977068-1 Alcoswitch Rocker Switches Image 3
1977068-1 Alcoswitch Rocker Switches Image 4
1977068-1 Alcoswitch Rocker Switches Image 5
Image may differ
Unit Price (€ / pc.)
2.7251 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
2.7251 €

Rocker Switch, 1977068-1, TE Connectivity

Product Type: Switch, Rocker Switch Type: Power, Lamp: Without, Rocker Switch LED: Without, Actuator Type: Top, Indicator/Imprint Legend: None, Panel Cutout Size: 13 x 19.2 mm, Configuration (Pole-Throw): Double Pole - Single Throw, Operating Function: On Off, Rocker Switch Voltage Rating: 125 VAC, Beveled Frame Color: Black, Actuator Color: Black, Terminal Tab Width: 4.75 mm, Switch Contact Plating Material: Silver, Rocker Switch Contact Current Rating: 6 A,12 A, Termination Type: Quick Connect, Mounting Angle: Vertical, Rocker Switch Mounting Type: Panel, Process Sealed: No, UL Listed: File No. E46765

Technical specifications
Connection quick connection
Design rectangular
Printed No
illuminated No
Actuator colour black
contact surface silver-plated
min. Geräteausschnitt 13 x 19.2 mm
Pin number 2 pole
Latching switching function off switch
Breaking capacity 6 A/125 VAC
Shift position On-Off
Logistics
Country of origin TW
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes