CJ8361-000 | Raychem
Butt connector with heat shrink insulation, 0.38 mm², AWG 22, transparent blue, 16.5 mm, CJ8361-000
Order No.: 34P3708
EAN: 4099889607598
MPN:
CJ8361-000
S200-3-W2-22-9
Unit Price (€ / pc.)
15.7437 € *
Available: 0 pcs.
Leadtime: On Request **
Shield Terminator, CJ8361-000, TE Connectivity
Pre-Installed Lead: Yes, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 4.32 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 2.15 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 200 °C, Resistance Properties: Immersion Protection, Wire Temperature (Max): 150 °C
Technical specifications
Version | butt connector | |
AWG cross-section | AWG 22 | |
Colour | transparent blue | |
Length | 16.5 mm | |
Cable cross-section | 0.38 mm² | |
Material | fluoropolymer | |
shrinkable tubing | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |