C71645-000 | Raychem

Heatshrink tubing, 3:1, (10/3 mm), polyolefine, cross-linked, black

Order No.: 34P9130
EAN: 4099891271220
MPN:
C71645-000
RMW-10/3-1200/ADH-0
Series: RMW
Raychem
default L
Image may differ
Unit Price (€ / pc.)
9.5438 € *
Available: 8 pcs.
Leadtime: 6 Weeks **
Total Price:
9.54 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5438 €
10 pcs.
8.4014 €
50 pcs.
7.8302 €
150 pcs.
7.4851 €
500 pcs.
7.1043 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrink tubing, RW-175-E-3/32-X-STK, Raychem

RW-175-E-3/32-X-STK is a highly flame-resistant, high-temperature, chemical-resistant. This product provides tough, semirigid, very-thin-wall insulation and strain relief of multipin connectors, solder joints and other delicate electrical connections and terminations. It is well-suited for applications that require dense packing of components or visual inspection of covered components.

Features

  • 2:1 Shrink ratio
  • Tough, semirigid, very-thin-wall insulation
  • High flame-resistance
  • Protection from most industrial solvents, fuels, and chemicals
  • Meets NASA outgassing requirements
Technical specifications
Colour black
Inner diameter after shrinkage 3 mm
Inner diameter before shrinkage 10 mm
contains glue inside No
Length 1.2 m
Material polyolefine, cross-linked
max. operating temperature 110 °C
min. operating temperature -40 °C
Shrinking rate 3:1
Wall thickness 1.24 mm
Logistics
Country of origin CN
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Inner diameter before shrinkage
Wall thickness
Inner diameter after shrinkage
Material
Length
Colour
contains glue inside
min. operating temperature
Shrinking rate
max. operating temperature
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Inner diameter before shrinkage
Wall thickness
Inner diameter after shrinkage
Material
Length
Colour
contains glue inside
min. operating temperature
Shrinking rate
max. operating temperature
Heatshrink tubing, 3:1, (16/4.95 mm), polyolefine, cross-linked, black
Order No.:
 34P9133
Manufacturer:
 Raychem
Manufacturer SKU:
 397892-000
Available: 13 pcs. Leadtime: 6 Weeks **
Total Price: 13.52 € *
1 pcs.
13.5184 €
10 pcs.
11.8881 €
50 pcs.
11.0789 €
150 pcs.
10.6029 €
500 pcs.
10.0555 €
16 mm
1.7 mm
4.95 mm
polyolefine, cross-linked
1.2 m
black
No
-40 °C
3:1
110 °C
Heatshrink tubing, 3:1, (10/3 mm), polyolefine, cross-linked, black
Order No.:
 34P9130
Manufacturer:
 Raychem
Manufacturer SKU:
 C71645-000
Available: 8 pcs. Leadtime: 6 Weeks **
Total Price: 9.54 € *
1 pcs.
9.5438 €
10 pcs.
8.4014 €
50 pcs.
7.8302 €
150 pcs.
7.4851 €
500 pcs.
7.1043 €
10 mm
1.24 mm
3 mm
polyolefine, cross-linked
1.2 m
black
No
-40 °C
3:1
110 °C