C612383001 | Raychem
Metal braided sleeve, inner Ø 6 mm, range 5-8 mm, -65 to 150 °C, C612383001
Unit Price (€ / mtr.)
16.8266 € *
Available: 0 mtr.
Available in 5 Days: 700 mtr.
Leadtime: 1 Week **
Heat-shrinkable Tubing, VERSAFLEX-FR-3/8-09-SP, Raychem
VERSAFLEX-FR-3/8-09-SP is suited for the mechanical protection of wire harnesses, hoses, and all other applications where exceptional flexibility combined with superior abrasion/cut resistance is required.
Features
- Excellent abrasion and cutthrough resistance
- Lightweight
- Fungus proof
- Not affected by most chemical and solvents, non-hygroscopic
- RoHS compliant
Technical specifications
Version | metal braided sleeve | |
Application range | 5-8 mm | |
Halogen free | No | |
Inner diameter | 6 mm | |
Material | copper, tin-plated | |
max. operating temperature | 150 °C | |
min. operating temperature | -65 °C | |
Optical Coverage | 90 % |
Download
Logistics
Country of origin | US |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |