970677N002 | Raychem
Butt connector with heat shrink insulation, 0.5 mm², AWG 20, transparent blue, 16.5 mm, 970677N002
Order No.: 34P3480
EAN: 4099889605785
MPN:
970677N002
S02-01-RCS453
Unit Price (€ / pc.)
2.4990 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.50 € *
Price list
Quantity
Price per unit*
600 pcs.
2.4990 €
1200 pcs.
2.4276 €
2500 pcs.
2.3562 €
5000 pcs.
2.2729 €
*incl. VAT plus shipping costs
**Subject to prior sale
SolderSleeve Shield Terminator, S02-01-RCS453, Raychem
S02-01-RCS453 is designed to make an environment-resistant shield wire-to-wire termination on cable, with 20 AWG pre-installed ground lead.
Features
- Heat-shrinkable solder wire termination
- Transparent insulation sleeve provides encapsulation/inspectability/strain relief/insulation
- Preformed fluxed solder provides a controlled soldering process
- One-piece design offers easy installation and lower installation cost
Technical specifications
Version | butt connector | |
AWG cross-section | AWG 20 | |
Colour | transparent blue | |
Isolated | Yes | |
Length | 16.5 mm | |
Cable cross-section | 0.5 mm² | |
Material | PVDF | |
shrinkable tubing | Yes |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |